You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31.5" QHD IPS Monitor, HDMI DisplayPort -
Q32V4
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- Q32V4
- Order Code:
- SB08024
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4038986119900
- Technical Datasheet:
- Q32V4 Datasheet
Product Overview
- 2560x1440 Resolution Quad HD (QHD) display
- IPS panel with 75Hz refresh rate and 178°/178° viewing angle
- 20M:1 Dynamic contrast ratio, 1000:1 static
- 4ms Response time (GTG), 250cd/m² brightness
- Flicker-free display with Adaptive Sync
- Built-in stereo speakers (2x 2W) and 3.5mm headphone socket
- Kensington lock slot for added security
- Dimensions (HxWxD): 531x730x210mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Monitor, UK mains lead, HDMI cable and user guide
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 31.5"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £162.00 (£194.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























