You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Barkerville Stretch Slim Fit Work Trousers, Black - W40" L29" -
BARKERVILLE 40/29
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- BARKERVILLE 40/29
- Order Code:
- HE37486
- Product Range
- Apache - Barkerville Trousers
- Also Known As:
- GTIN UPC EAN: 5055338430994
- Technical Datasheet:
- BARKERVILLE 40/29 Datasheet
Product Range Selector (Apache - Barkerville Trousers)
See all from this product rangeProduct Overview
- Cargo trouser
- Comfortable & breathable
- Lightweight
- Slim fit
Product Information
- :
- Trousers
- :
- Black
- :
- 40" Waist, 29" Leg
- :
- 98% Cotton, 2% Elastane
- :
- Male
- :
- Adult
- :
- Apache - Barkerville Trousers
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.45 (£26.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























