You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ottawa Stretch Waterproof & Breathable Jacket, Black - Large -
OTTOWA L
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- OTTOWA L
- Order Code:
- HE36976
- Product Range
- Apache - Ottawa Waterproof Jacket
- Also Known As:
- GTIN UPC EAN: 5055338427239
Product Range Selector (Apache - Ottawa Waterproof Jacket)
See all from this product rangeProduct Overview
- The Ottawa is a brand new lightweight, waterproof jacket from Apache
- Built with performance, for performance the jacket is 8000mm waterproof and 8000mm breathable ensuring you are covered at work
- We have incorporated stretch into the main material of the jacket so there are no restrictions in movement
- The jacket has a fold away hood, which is fitted with a drawstring cord to ensure the correct fit
- It features one zipped pocket to the right chest and two zipped front pockets
- Finished off with Apache branding to the right chest and right arm
Product Information
- :
- Jacket
- :
- Black
- :
- Large
- :
- 100% Ripstop
- :
- Male
- :
- Adult
- :
- Apache - Ottawa Waterproof Jacket
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.23 (£59.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























