You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 2 Way 6.5" Ceiling Speaker 70V/100V/16 Ohm -
BIACMX20T
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIACMX20T
- Order Code:
- LS05806
- Product Range
- APART Ceiling Speakers 16Ω/100V
- Also Known As:
- GTIN UPC EAN: 5420035210222
- Technical Datasheet:
- BIACMX20T Datasheet
Product Range Selector (APART Ceiling Speakers 16Ω/100V)
See all from this product rangeProduct Overview
- 8" Woofer + 1" tweeter
- Output power: 50W @16Ω
- 70V/100V tappings: 2.5/5/10/20W
- Max. SPL (@1m): 108dB
- IP rating: IP54
- Cone material: Polypropylene
- Mounting: 3x Screws
- Colour: RAL9010 white
- Cutout diameter: 223mm
- Frequency response: 50Hz to 20kHz
- Aluminium grill
- Dispersion: 180?
- Dimensions (HxDia): 90x244mm
- Weight: 1.4kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 20/10/5/2.5W
- :
- 50Hz
- :
- 20kHz
- :
- 87mm
- :
- 244mm
- :
- APART Ceiling Speakers 16Ω/100V
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 8+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.48 (£58.18) | ( ) |
| 8+ | £38.38 (£46.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























