You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650VA / 390W Back-UPS Pro, 6 Outlets -
BR650MI
- Manufacturer:
- APC APC
- Manufacturer Part No:
- BR650MI
- Order Code:
- CS34051
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0731304346937
- Technical Datasheet:
- BR650MI Datasheet
Product Overview
- Provides 6 power outlets with battery backup and surge protection
- Backup time depends on device load; at 40W load the UPS provides up to 64 minutes, at 240W up to 7 minutes and at 335W up to 4 minutes
- AVR with boost and trim instantly corrects power fluctuations
- Stepped approx. sinewave waveform type
- 1Gb Dataline network protection
- Comprehensive LCD status display
- User replaceable lead acid batteries
- Supplied with PowerChute Personal software
- Dimensions (HxWxD): 190x91x310mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
- :
- -
- :
- 6Outlets
- :
- 650VA / 390W
- :
- 230V
- :
- 230V
- :
- 3min
- :
- -
- :
- 310mm
- :
- 91mm
- :
- 190mm
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £177.85 (£213.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























