You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Metal Lever, SPDT, On-Off-(Of), Momentary, 10A - 

638H/2

638H/2 - Toggle Switch, Metal Lever, SPDT, On-Off-(Of), Momentary, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
638H/2
Order Code:
SW05346
Product Range
600H Series
Technical Datasheet:
638H/2   Datasheet
See all Technical Docs

Product Range Selector (600H Series)

See all from this product range

Product Overview

The 638H/2 is a single-pole double-throw (SPDT) High Amperage Toggle Switch with metal lever, solder lug/quick-connect terminals and ON-OFF-Momentary function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
  • 36° Angle of throw
  • 10mΩ Initial contact resistance
  • 1.5Nm Maximum torque (applied to nut)

Applications

Audio, Imaging, Video & Vision, Automotive, Communications & Networking

Product Information


:
On-Off-(On)

:
SPDT

:
Non Illuminated

:
600H Series

:
Panel Mount

:
10A

:
250V

:
Quick Connect, Solder

:
24V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

148 In stock Need more?

???PF_PDP_RSP_SUP???

£3.34 ( £4.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.34 (£4.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.15 (£3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --