You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Lightning Lead, 1m -
MM0A3ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MM0A3ZM/A
- Order Code:
- CS34974
- Product Range
- Apple USB-C to Lightning
- Also Known As:
- GTIN UPC EAN: 0194252750872
Product Range Selector (Apple USB-C to Lightning)
See all from this product rangeProduct Overview
- Compatible with Apple USB-C power adaptors to utilise fast-charging on selected models
- Supplied in retail packaging
- Supplied in retail packaging
Contents
Cable only
Product Information
- :
- Type C Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- -
- :
- White
- :
- -
- :
- Apple USB-C to Lightning
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.68 (£18.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























