You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Digital AV Multiport Adaptor - 

MW5M3ZM/A

MW5M3ZM/A - USB-C Digital AV Multiport Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MW5M3ZM/A
Order Code:
CS37452
Product Range
-
Also Known As:
GTIN UPC EAN: 0195949396861

Product Overview

The Apple USB-C Digital AV Multiport Adaptor connects your USB-C-enabled Mac, iPad or iPhone to an HDMI display, while also connecting a standard USB device and a USB-C charging cable. This adaptor allows you to easily mirror your device display to a HDMI-enabled TV or monitor.
  • Easily mirror your Mac, iPad or iPhone display to your HDMI enabled TV, monitor or projector
  • Supports resolutions up to 4K UHD @60Hz or 4K @30Hz / 1080p FHD @60Hz on compatible devices
  • Supports both video and audio output
  • Connect the adaptor to a USB-C or thunderbolt 3 (USB-C) port on your Mac, iPad or iPhone and then to a display via an HDMI cable
  • Use the USB-A port to connect a flash drive, camera or a USB cable for syncing and for charging your iOS devices
  • You can also connect a charging cable to the USB-C port to charge your Mac, iPad or iPhone
  • Connections: HDMI, USB-A and USB-C
  • Supports macOS Mojave 10.14.6 or later, iOS 12.4 or later

Contents

USB-C Digital AV adaptor only

Footnotes

Note: Requires an HDMI cable (sold separately) for connection to a TV or monitor.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949396861

17 In stock

10 more will be available week commencing 24/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£57.50 ( £69.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.50 (£69.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --