You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AirTag, 1 Pack -
MX532ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MX532ZM/A
- Order Code:
- TE08666
- Product Range
- Apple AirTag
- Also Known As:
- GTIN UPC EAN: 0190199320246
Product Range Selector (Apple AirTag)
See all from this product rangeProduct Overview
- AirTag is a super-easy way to keep track of and find your belongings such as keys, bags and other Apple devices
- Misplacing something like your wallet doesn’t have to be a big deal when it has an AirTag attached
- Play a sound on the built-in speaker by going to the new Items tab in the Find My app, or say “Hey Siri, find my wallet.” then just follow the sound to find it
- A simple, one-tap setup instantly connects your AirTag with your iPhone or iPad
- AirTag sends out a secure Bluetooth signal that can be detected by nearby devices in the Find My network
- These devices send the location of your AirTag to iCloud — then you can go to the Find My app and see it on a map
- If your AirTag is nearby, your iPhone can lead you straight to it with Precision Finding
- With Precision Finding you’ll see the distance to your AirTag and the direction towards it thanks to Ultra Wideband technology
- Precision Finding is compatible with: iPhone 11/11 Pro & Max, iPhone 12/12 mini, Pro & Max
- You may leave something far behind, thanks to Find My network; hundreds of millions of iPhone, iPad and Mac devices around the world help track down your AirTag
- Just like other Apple devices, AirTag can be put into Lost Mode. Then when it’s detected by a device in the network, you’ll automatically get a notification
- Only you can see where your AirTag is. Your location data and history are never stored on the AirTag itself
- Devices that relay the location of your AirTag also stay anonymous, and that location data is encrypted, designed to protect your privacy every step of the way
- Splash, water and dust resistant rated IP67 under IEC standard 60529
- AirTag is designed to keep going for more than a year on a standard CR2032 coin cell battery that you can easily replace
- System requirements and compatibility: Apple ID, iPhone and iPod touch models with iOS 14.5 or later, iPad models with iPadOS 14.5 or later
Contents
AirTag (1 Pack) with CR2032 coin cell battery installed and user guide
Product Information
- :
- Apple AirTag
- :
- -
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.98 (£29.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























