You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apple Pencil (2nd Generation) -
MXN43ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MXN43ZM/A
- Order Code:
- CS38085
- Product Range
- Apple Pencil
- Also Known As:
- GTIN UPC EAN: 0195949690457
Product Range Selector (Apple Pencil)
See all from this product rangeProduct Overview
- Intuitive and precise operation; change tools simply with a double tap
- Easily switch between the tools you use most often by customising your taps
- Seamless design with no connectors or moving parts, creating a natural and comfortable experience
- Magnetically attaches and pairs with a compatible iPad
- Compatible with iPad mini (6th gen), iPad Air (4/5th gen), iPad Pro 11" and 12.9"
- Dimensions (HxDia.): 166x8.9mm
Product Information
- :
- No
- :
- Apple Pencil
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £108.50 (£130.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























