You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arctic Spray 8mm-28mm Disposable Freezing Jacket 20cm -
ASM01
- Manufacturer:
- ARCTIC SPRAY ARCTIC SPRAY
- Manufacturer Part No:
- ASM01
- Order Code:
- TL19450
- Product Range
- Arctic Spray - Pipe Freezer
- Also Known As:
- GTIN UPC EAN: 05012804005513
Product Range Selector (Arctic Spray - Pipe Freezer)
See all from this product rangeProduct Overview
- Suitable for 8mm - 28mm pipes
- Designed for use with ZEK1 or ZEK2 Arctic Aero Disposable Pipe Freeze Kits
- Length: 200mm
Contents
200mm Insulated Pipe Jacket & 2x Cable Ties
Product Information
- :
- -
- :
- -
- :
- -
- :
- Arctic Spray - Pipe Freezer
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.24 (£3.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























