You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Pipe Freezer, 600g Can -
ZEP1
- Manufacturer:
- ARCTIC SPRAY ARCTIC SPRAY
- Manufacturer Part No:
- ZEP1
- Order Code:
- TL19829
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 05012804365112
Product Overview
- Central heating repairs & installation of stopcocks, shower units, taps and washers in addition to plumbing in washing machines or dishwashers
- New formulation, low Global Warming Potential gas
- Reliable for over 50 years
- Non-flammable
- Full instructions
- Fastest Pipe Freeze on the market
- Freeze pipes in as little as 90 seconds
- Works with brass regulator valve for precise control
- Up to 6 freezes per 600g can (dependent on pipe material and size)
Product Information
- :
- Spray Bottle
- :
- -
- :
- 600g
- :
- -
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.36 (£44.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























