You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKR VIDOR 4000 Arduino Development & Controller Board -
ABX00022
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00022
- Order Code:
- SC14957
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 7630049200241
- Technical Datasheet:
- ABX00022 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ 32bit plus Cyclone 10 architecture
- Li-Po single cell, 3.7V, 700mAh minimum battery supported
- 3.3V operating voltage
- 32.768KHz (RTC), 48MHz clock speed
- 256KB flash and 32KB SRAM memory
- I2C, SPI, UART, mPCI express, MIPI camera, miniHDMI interfaces
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAM32
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21
- :
- Development Board MKR VIDOR 4000
- :
- Arduino MKR
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.78 (£77.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























