You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Nano 33 IoT Development Board, ARM Cortex-M0+ -
ABX00027
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00027
- Order Code:
- SC18537
- Also Known As:
- GTIN UPC EAN: 7630049201460
- Technical Datasheet:
- ABX00027 Datasheet
Product Overview
- SAMD21 Cortex®-M0+ 32bit low power ARM MCU
- Radio module u-box NINA-W10, secure element ATECC608A
- Operating voltage of 3.3V
- Clock speed is 48MHz, CPU flash memory is 256KB, SRAM is 32KB
- 11 PWM pins, 1 UART, 1 SPI, 1 I2C
- 8 (ADC 8/10/12bit) analogue input pins, 1 (DAC 10bit) analogue output pins
- LSM6DS interial measurement unit (IMU)
- Length is 45mm, width is 18mm, weight is 5g (with headers)
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAMD21
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21G18A
- :
- Nano 33 IoT Dev Board SAMD21
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.98 (£21.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























