You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATMega4809 Arduino Nano Every Development Board, Headers -
ABX00033
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00033
- Order Code:
- SC18536
- Also Known As:
- GTIN UPC EAN: 7630049201552
- Technical Datasheet:
- ABX00033 Datasheet
Product Overview
- Arduino’s 5V compatible board in the smallest available form factor (45x18mm)
- Operating voltage is 5V
- VIN (min-MAX) range from 7V to 21V
- 20MHz clock speed
- 48KB CPU flash memory, 6KB SRAM, 256byte EEPROM (ATMega4809)
- UART, SPI, I2C interface
- 8 analogue input pins (ADC 10bit), analogue output pins only through PWM (no DAC)
- Length I 45mm, width is 18mm and weight is 5g (with headers)
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega4809
- :
- Nano Every w/Headers Dev Board SAMD21
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.72 (£14.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























