You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Nano RP2040 Connect, with Headers -
ABX00053
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00053
- Order Code:
- SC18550
- Product Range
- -
- Technical Datasheet:
- ABX00053 Datasheet
Product Overview
- USB, SPI, I2C, UART, PWM interfaces
- U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Product Information
- :
- Arduino
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- Connect Board RP2040
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.20 (£23.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























