You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ETH Shield, Arduino MKR, Ethernet Connectivity, RJ45 Female, microSD Slot, 3.3V -
ASX00006
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00006
- Order Code:
- SC14959
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 7630049200319
- Technical Datasheet:
- ASX00006 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Wiznet W5500 controller
- 5V input voltage
- SPI interface
- Power consumption is 130mA
- Weight: 15.3g
Product Information
- :
- Wiznet
- :
- -
- :
- -
- :
- -
- :
- W5500
- :
- -
- :
- Arduino MKR Development Boards
- :
- MKR ETH Shield
- :
- Arduino MKR
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.98 (£26.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























