You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon POD System 2.8" Display Module -
POD DISPLAY
- Manufacturer:
- ARGON 40 ARGON 40
- Manufacturer Part No:
- POD DISPLAY
- Order Code:
- SC20047
- Product Range
- Argon POD System
Product Range Selector (Argon POD System)
See all from this product rangeProduct Overview
- LED display module for the POD system
- Full colour 2.8" resistive touchscreen display
- Provides 4 user-programmable buttons and a built-in IR receiver
- 320x240 Display resolution
- Utilises the ili9341 LCD driver
- Also requires the POD HDMI module for installation
Contents
Display module
Footnotes
Product Information
- :
- POD Case
- :
- -
- :
- -
- :
- Argon POD System
- :
- -
- :
- Aluminium
- :
- Black, Silver
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.58 (£29.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























