You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAPLE GUN -
T25
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- T25
- Order Code:
- TL08693
- Product Range
- Arrow - Staple Guns
- Also Known As:
- GTIN UPC EAN: 0079055000259
Product Range Selector (Arrow - Staple Guns)
See all from this product rangeProduct Overview
- All steel construction
- Grooved driving blade
- Patented jam-proof mechanism
- Cushioned grip handle
- Heat treated with chrome finish
- Grooved guide ensures perfect stapling
- Maximum cable diameter: 6mm
Product Information
- :
- Staples
- :
- Round Crown
- :
- -
- :
- Arrow - Staple Guns
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.90 (£55.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























