You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Portable Preamplifier/Interface USB - 

ART-USBDUALPREPS

ART-USBDUALPREPS - 2 Channel Portable Preamplifier/Interface USB
ART-USBDUALPREPS - 2 Channel Portable Preamplifier/Interface USB
ART-USBDUALPREPS - 2 Channel Portable Preamplifier/Interface USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-USBDUALPREPS
Order Code:
DP36717
Product Range
-

Product Overview

The USB Dual Pre is a full featured high quality dual portable preamplifier and computer interface packed into a compact rugged enclosure. It is designed to work over a wide variety of applications from remote field recording to desktop/studio tracking. Each of the 2x low noise input channels has up to 48dB of clean gain with signal present and clip LED indicators. Inputs can be either XLR balanced or 6.3mm mono jacks. The USB Dual Pre is powered via the USB bus. An internal 9V battery, or optional external 12V power supply (or any combination of USB, battery & power supply) can be used depending on application.
  • USB connectivity to desktops and laptops
  • Low noise, fully balanced
  • Input: USB-B 2.0
  • Outputs: 2x XLR, 2x 6.3mm (monitoring), 1x 6.3mm headphones jack
  • Latency free monitoring
  • Up to 48dB of clean gain
  • Built-in low noise +48V phantom power
  • Independent gain controls
  • Includes recording & production software
  • Flexible power supply: USB, 9V battery, external supply 7.5 to 12V, or all at once
  • THD: 0.01%
  • ADDA converters: 44.1/48kHz, 16-bit (0.4 ms A/D latency)
  • Dimensions (HxWxD): 45x117x119mm
  • Weight: 0.59kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£83.33 ( £100.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.33 (£100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --