You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONITOR, 21.45" WIDESCREEN IPS WLED -
VZ22EHE
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- VZ22EHE
- Order Code:
- SB08295
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711387078280
- Technical Datasheet:
- VZ22EHE Datasheet
Product Overview
- Full IPS display with ultra slim profile, measuring just 6.5mm at the thinnest point
- Smooth, crisp playback with up to 75Hz refresh rate and Adaptive Sync tehcnology
- Built-in GamePlus technology provides in-game enhancements such as crosshair, timer and FPS counter
- TUV Rheinland certified for flicker-free and low blue light technology
- 1ms Response time (MPRT), 250cd/m² brightness
- Headphone socket for private listening
- VESA Wall mount compatible (75x75)
- Dimensions (HxWxD): 359x496x193mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Monitor, HDMI cable, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.45"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.00 (£114.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























