You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port USB VGA/Audio Cable KVM Switch 1.8m -
CS64U
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- CS64U
- Order Code:
- CS15152
- Also Known As:
- GTIN UPC EAN: 4710423772861
- Technical Datasheet:
- CS64U Datasheet
Product Overview
- Select the required computer with 'hot-keys'
- Supplied with 4 sets of built-in leads each with 1x VGA, 1x 3.5mm audio, and 1x USB connection
- DynaSync™ technology eliminates bootup display problems and optimises resolution when switching
- Supports resolutions up to 2048x1536
- PC99 colour coded connectors
- No software or PSU required
- Supports Win XP/Vista/7/8, Linux and Mac OS
Contents
Contents: KVM switch and user guide
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.62 (£78.74) | ( ) |
| 2+ | £61.48 (£73.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























