You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K UHD 60Hz DisplayPort USB-C KVM Switch -
US3312
New- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- US3312
- Order Code:
- CS38730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710469341908
- Technical Datasheet:
- US3312 Datasheet
Product Overview
- Cost effective 2 way KVM switch for controlling two USB-C devices from a single console
- Superior 4K video output, supporting resolutions up 4096x2160 @60Hz (4:4:4)
- Two USB ports for keyboard & mouse or peripheral sharing via a USB hub (not included)
- Downstream DisplayPort output for console monitor connection
- Practically instant switching via the remote port selector button
- Compliant with DisplayPort 1.2 version
- Thunderbolt 3 compatible
- Cable Length: 1.2m (computer USB-C cables), 1.8m (port selector)
- Compact design with integrated cables for easy setup & installation
- Unique Easy-hook feature allows you to mount the KVM discreetly out of the way, ideal for keeping your desk clear
- Bus powered, no external PSU required
- Dimensions (HxWxD): 30x83x84mm
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x DisplayPort, 2x USB-A Female
- :
- 2x USB-C Male
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.62 (£55.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























