You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4 Port USB Peripheral Sharing Switch -
US424
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- US424
- Order Code:
- CS32362
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710423778771
- Technical Datasheet:
- US424 Datasheet
Product Overview
- Simple all-in-one design to reduce desk clutter
- Connections: 4x USB A Socket (Devices), 4x USB A Plug (Computer)
- Port selection via remote port selector switch that allows for convenient placement
- LED indicators for port focus selection
- Multiplatform operation; supports Windows, Linux, Sun and MacOS
- Built-in overcurrent protection
- Powered by USB connection, no PSU required (optional mini USB connection if additional power required)
- Dimensions (HxWxD): 25x67x82mm
Product Information
- :
- USB
- :
- Manual
- :
- 4
- :
- 4x USB A
- :
- 4x USB A
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.95 (£31.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























