You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Conductivity EC Meter -
EC-5061
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- EC-5061
- Order Code:
- IN04079
- Product Range
- ATP - Conductivity
Product Range Selector (ATP - Conductivity)
See all from this product rangeProduct Overview
- Splash proof membrane keypad
- Electrode can be extended up to 80mm
- Manual calibration via screw trim pot
- Pocket clip moulded on the rear of the case
- Automatic temperature compensation
Contents
Electrode, protective cap, calibration screwdriver, 50ml calibration solution, battery, carry case and instructions for use
Product Information
- :
- 0.2%
- :
- 40mm
- :
- 34mm
- :
- ATP - Conductivity
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.35 (£48.42) | ( ) |
| 5+ | £37.32 (£44.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























