You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity & Temperature Data Logger -
ET-175
Product Overview
- -40° to 70°C x 0.1°, 0% to 100%RH x 0.1%
- Measures °C or °F
- USB interface for set-up and data transfer to PC or laptop
- Setup allows the user to select logging rate, unit of measurement, recording settings, alarm limits and to enable & disable LEDs
- User selectable logging intervals – min 1 sec, max 24 hours
- Logs up to 16,350 temperature and 16,350 humidity readings
- Green LED for logging confirmation
- 2 programmable alarm thresholds (high/low)
- Red LED if alarm limits are exceeded
- Large 29mm LCD display for time, date and current readings (changes between the date & time every 10secs)
- Minimum / maximum values and logger full indicator
- Low battery indication
- Impact-resistant ABS and rubber moulded case, wall holder and padlock
- Software with graphical display, total readings, zoom facility for readings, visual indication of alarm levels, summary of data logging settings & readings
- Readings downloaded can be exported to a Microsoft Excel spreadsheet
Contents
Datalogger wall holder, padlock, software, USB cable and battery
Product Information
- :
- Temperature & Humidity
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.95 (£77.94) | ( ) |
| 3+ | £60.31 (£72.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























