You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT100 Thermometer - 

ET-936

ET-936 - PT100 Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATP ATP
Manufacturer Part No:
ET-936
Order Code:
IN08011
Product Range
-
Technical Datasheet:
ET-936   Datasheet
See all Technical Docs

Product Overview

The MET-936 is a PT100 Platinum Resistance Thermometer (PRT) with a selectable high resolution of 0.01°C at a range of -80°C to 200°C or 0.1°C from -200°C to 400°C. The unit is designed to accept a 3-wire configuration, flat film PT100 sensor probe which offers fantastic accuracy at an affordable price and offers an exceptional response time. The probe connects to the unit using a Lumberg KFV60 plug which is gold plated to minimise connection errors. Following the constant introduction of directives to reduce the amount of high accuracy mercury thermometers in use, Pt100 thermometers have become the thermometer of choice for high accuracy measurement in laboratories, and industry. The increased accuracy also offers a distinct advantage over K-Type thermometers in industrial temperature measurement under 400°C.
  • Data hold to freeze displayed values
  • Over range indicator
  • Auto power off after 15 minutes
  • Low battery indicator
  • Backlight and function indicators
  • Impact-resistant ABS Case
  • Requires 1x 9V PP3 battery (Included)
  • Measurement range of -200°C to 400°C (328°F to 752°F)
  • 2 selectable resolution options: 0.01°C: -80°C to 200°C and 0.1°C: -200°C to 400°C

Product Information


:
158mm

:
62mm

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£134.52 ( £161.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £134.52 (£161.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £128.75 (£154.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --