You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Thermo-Anemometer with Colour LCD -
MT-915
Product Overview
- 30mm Colour LCD display
- Constant LCD Backlight
- Data hold
- Minimum / Maximum of measured values since power on
- Auto power off after 15 minutes of no activity (Can be user disabled)
- Low battery indicator
- Measures air velocity from 0.4 to 30m/sec
- Measures temperature from between -20 to 60°C
- Sampling rate of 300ms
- Selectable measurement units: m/sec ft/min, mph, km/hr or knots
- Sapphire jewel bearing ensures fast and accurate readings
- Requires 3x AAA batteries (included)
- Accuracy: ±1.5ºC
- Dimensions: 179x56x31mm
Product Information
- :
- 0.4m/s to 30m/s
- :
- 0.0BF to 11BF
- :
- -20°C
- :
- 70°C
- :
- 10% RH to 75% RH
- :
- 178.5mm
- :
- 56mm
- :
- 30.5mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.95 (£53.94) | ( ) |
| 3+ | £41.22 (£49.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























