You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x100W Public Address Amplifier 4 Ohm/8 Ohm - 

EPA104

EPA104 - 4x100W Public Address Amplifier 4 Ohm/8 Ohm
EPA104 - 4x100W Public Address Amplifier 4 Ohm/8 Ohm
EPA104 - 4x100W Public Address Amplifier 4 Ohm/8 Ohm
EPA104 - 4x100W Public Address Amplifier 4 Ohm/8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
EPA104
Order Code:
LS05693
Product Range
AUDAC Public Address Amps 4Ω/8Ω

Product Range Selector (AUDAC Public Address Amps 4Ω/8Ω)

See all from this product range

Product Overview

This energy efficient stereo amplifier will automatically switch to a standby mode when no audio signals are detected. Its weight and compact size makes this single rack space amplifier ideal for both fixed and mobile installations. The use of Class D technology ensures excellent efficiency as well as outstanding sound quality. Thanks to the complete passively cooled entity only a minimal of maintenance is needed, while ensuring maximum reliability. The quad channel construction consists of 4x 100W channels with the possibility to use 2x independent stereos. In combination with the integrated active crossover network, it offers a complete solution for compact stereo applications with a bass cabinet. It also features an optimal protection against DC malfunctioning, short circuit, overheating and overload. Signal input connections are integrated with balanced XLR connectors. Outputs are connected using terminal block connectors.
  • Output power: 4x 100W (4Ω), 4x 50W (8Ω), 2x 200W bridge (8Ω) - class D
  • Inputs: 4x XLR 3 pin
  • Outputs: 4x 2 Pin Euro terminal block
  • SNR: 90dB
  • THD: 0.1% at 1kHz
  • Crosstalk: 70dB
  • Frequency response: 20Hz to 20kHz
  • Protection: DC Short circuit, overheating, overload, signal limiting
  • Convection cooled
  • Construction: Steel
  • Individual channel volume controls & indicators
  • Power supply: 100 to 240V AC, 50/60Hz
  • Dimensions (HxWxD): 44x483x330mm
  • Weight: 4.5kg
  • 5 Years manufacturer's warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Product Information


:
AUDAC Public Address Amps 4Ω/8Ω

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£437.50 ( £525.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £437.50 (£525.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £407.34 (£488.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --