You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Class D Mixer Amplifier 240W with Fire Mute -
ADS5240
New- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADS5240
- Order Code:
- DP37652
- Technical Datasheet:
- ADS5240 Datasheet
Product Overview
- Efficient Class D amplifier design for high power output and low energy consumption
- Fire Mute function automatically mutes the amplifier when triggered by a fire detection system
- Fire Mute function automatically mutes the amplifier when triggered by a fire detection system
- Flexible priority structure with input 1 as first priority and inputs 2–5 operating on a first-come, first-served basis
- Switchable phantom power available on inputs 1 to 5 for use with condenser microphones
- Switchable chime function on inputs 1 to 5 for attention signals
- VOX (voice activation) can be enabled on input 1 for hands-free operation
- Adjustable sensitivity on inputs 1 to 5 to accommodate a wide range of audio sources
- Dedicated speech-only output delivers signal only when a priority input is active
- Combined speech and music output for all connected audio sources
- 24V DC 250mA output for powering external devices such as relays or LEDs
- Restoration feature provides volume restoration with compatible volume controls on priority channels
- Operates on either 240V AC mains or 24V DC power supply for installation flexibility
- Suitable for both desk and rack mounting to fit various installation environments
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £494.19 (£593.03) | ( ) |
| 4+ | £430.42 (£516.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























