You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W Wall Lousdspeaker, 100V, White - 

MICROLITE 2 WHITE

New
MICROLITE 2 WHITE - 15W Wall Lousdspeaker, 100V, White
MICROLITE 2 WHITE - 15W Wall Lousdspeaker, 100V, White
MICROLITE 2 WHITE - 15W Wall Lousdspeaker, 100V, White
MICROLITE 2 WHITE - 15W Wall Lousdspeaker, 100V, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROLITE 2 WHITE
Order Code:
LS06133
Product Range
15W Loudspeakers - Microlite Series

Product Range Selector (15W Loudspeakers - Microlite Series)

See all from this product range

Product Overview

The Audio Design Services MICROLITE 2 WHITE is a compact, high-quality wall loudspeaker designed for clear audio reproduction in public spaces such as retail environments, department stores, clubs, pubs, and wine bars. This weather-resistant speaker delivers 10W RMS output and can be used with both 100V line and low impedance audio systems, offering flexibility for various installation requirements. Supplied with a U-bracket for easy wall mounting, the MICROLITE 2 WHITE combines durability with discreet aesthetics, making it an excellent choice for background music and speech in demanding commercial settings.
  • Speaker unit: 4" woofer with 0.5-inch mylar tweeter
  • Durable ABS housing with metal grille
  • Power tapping options: 15W, 7.5W, and 3.8W at 100V, plus 8 Ohm compatibility
  • Line input supports both 100V and 8-ohm systems
  • Sensitivity (1m/1W): 88±3 dB
  • Frequency response (±3 dB): 100 Hz to 18 kHz
  • Frequency response (±10 dB): 70 Hz to 20 kHz
  • Dimensions: 140mm x 205mm x 120mm
  • Weight: 1.5 kg
  • Supplied with bracket, knobs, and screws for easy installation

Product Information


:
100V:- 15W, 7.5W, 3.8W and 8 Ohm

:
70Hz

:
20kHz

:
205mm

:
105mm

:
120mm

:
15W Loudspeakers - Microlite Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£27.92 ( £33.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.92 (£33.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £24.31 (£29.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --