You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROPHONE, STUDIO, CONDENSER - 

AT2020

AT2020 - MICROPHONE, STUDIO, CONDENSER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT2020
Order Code:
MP34335
Also Known As:
GTIN UPC EAN: 4961310081348
Technical Datasheet:
AT2020   Datasheet
See all Technical Docs

Product Overview

Audio-Technica's stringent quality and consistency standards set the AT2020 apart from other mics in its class. Its low-mass diaphragm is custom-engineered for extended frequency response and superior transient response. With rugged construction for durable performance, the microphone offers a wide dynamic range and handles high SPLs with ease. The AT2020: the new standard for affordable side-address studio condensers.
  • Ideal for project/home-studio applications
  • High SPL handling & wide dynamic range provide unmatched versatility
  • Custom-engineered low-mass diaphragm with extended frequency response & superior transient response
  • Cardioid polar pattern reduces pickup of sounds from side/rear, improves isolation of sound source
  • Pivoting, threaded stand mount attaches securely for easy and precise placement of the microphone

Contents

Contents: Microphone, ⅝" stand mount (AT8466), ⅝" to ⅜" threaded adaptor and soft protective pouch

Product Information


:
Cardioid

:
100ohm

:
20Hz

:
20kHz

:
-37dB (14.1mW)

:
3 Way XLR Plug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4961310081348

4 In stock Need more?

???PF_PDP_RSP_SUP???

£71.54 ( £85.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.54 (£85.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --