You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch -
ATR6550X
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATR6550X
- Order Code:
- MP35665
- Product Range
- Audio-Technica Lavalier Mics
- Also Known As:
- GTIN UPC EAN:
Product Range Selector (Audio-Technica Lavalier Mics)
See all from this product rangeProduct Overview
- 2x Range settings: "Wide" for close and medium distance, "Far" for long distance
- Permanently attached lead with 3.5mm connector plugs into camera mic input
- Includes camera shoe mount, stand clamp, foam windscreen, and 1x AA battery
- Type: Electret condenser
- Polar pattern: Wide (cardioid), Far (supercardioid)
- Frequency response: 70Hz to 18kHz
- Sensitivity: -56dB (wide), -45dB (far)
- Battery operated: 1.5V AA
- Audio lead: 1m with 3.5mm plug
- Weight: 113g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
ATR3350xiS, clothing clip, LR44 battery, foam windscreen, mic/headphone adaptor
Product Information
- :
- Omnidirectional
- :
- 70Hz
- :
- 18kHz
- :
- -54dB
- :
- 3.5mm Audio
- :
- 1m
- :
- Audio-Technica Lavalier Mics
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.49 (£60.59) | ( ) |
| 2+ | £45.45 (£54.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























