You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Condenser Hanging Microphone -
U853R
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- U853R
- Order Code:
- MP35261
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0042005140671
- Technical Datasheet:
- U853R Datasheet
Product Overview
- Designed for suspension over choirs, instrumental groups and theatre stages
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference
- UniSteep® filter provides a 80Hz low-cut, which reduces pickup of low-frequency ambient noise to improve sound pickup without affecting voice quality
- Low-profile design with low-reflectance finish for minimum visibility
- Operates on phantom power (11-52V DC)
- Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
Contents
U853R cardioid condenser hanging microphone; AT8153 two-stage foam windscreen; AT8451 steel hanger; AT8538 power module; AT8438 <5/8/>"-27 stand adaptor
Footnotes
Product Information
- :
- Cardioid
- :
- 250ohm
- :
- 30Hz
- :
- 20kHz
- :
- 39dB
- :
- XLR
- :
- 7.6m
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £193.08 (£231.70) | ( ) |
| 2+ | £181.81 (£218.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























