You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Panel Mount, On Off, 12V DC, 20A, Green Illuminated - 

408

408 - Toggle Switch, Panel Mount, On Off, 12V DC, 20A, Green Illuminated
408 - Toggle Switch, Panel Mount, On Off, 12V DC, 20A, Green Illuminated
408 - Toggle Switch, Panel Mount, On Off, 12V DC, 20A, Green Illuminated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTO BAR AUTO BAR
Manufacturer Part No:
408
Order Code:
SW06074
Product Range
-
Also Known As:
GTIN UPC EAN: 5018042408000

Product Overview

The 408 from Auto Bar is a simple 12V 20A toggle switch, designed for the most basic of applications.
  • Contact Rating: 20A at 12V DC
  • Overall Height (Including pins): 62mm
  • Cutout diameter: 11mm
  • 6.35mm Push on quick connect

Product Information


:
On-Off

:
SPST

:
Illuminated

:
-

:
Panel Mount

:
20A

:
-

:
Quick Connect

:
12V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018042408000

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.92 ( £2.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --