You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver - 

100.598UK

100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver
100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver
100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver
100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver
100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver
100.598UK - Digital to Analogue Multifunction Audio Converter and Bluetooth Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
100.598UK
Order Code:
AV30332
Also Known As:
100.598UK, GTIN UPC EAN: 5015972227183

Product Overview

A multifunction digital audio converter and Bluetooth receiver that is a comprehensive, intuitive and versatile system. Offers a solution for receiving audio signals from a variety of devices such as gaming consoles, LED TV's, Blu-Ray players and much more, and sending the digital signal to analogue systems such as speakers and headphones through a variety of wireless and wired outputs.
  • Ability to convert multiple digital audio formats to analogue
  • Uses L+R RCA and 3.5mm Stereo AUX outputs for a wide variety of compatible devices
  • Bluetooth V5.1 connectivity for high quality audio streaming from smart devices
  • Can receive Bluetooth signals from up to 15m away (obstruction free)
  • Houses a USB media player for connection to a variety of devices that aren't RCA enabled (Consoles, TV's, Projectors etc.)
  • Instant synchronisation, enabling a simple plug and play setup
  • Mic, AUX, USB, Toslink and Coaxial input connections
  • Houses in a strong and durable aluminium chassis
  • Power supply (USB): 5V DC

Applications

Audio, Music

Contents

Audio converter and BT receiver unit, IR remote control (battery supplied), DC jack to USB power lead (1m), Fibre optic Toslink lead (1m), AUX (3.5mm) to RCA lead (1m), AUX (3.5mm) to AUX (3.5mm) lead (1m), Coaxial to Coaxial lead (1m), User guide

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

100.598UK, GTIN UPC EAN: 5015972227183

25 In stock Need more?

???PF_PDP_RSP_SUP???

£23.23 ( £27.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --