You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3x1 HDMI Switch FullHD - 

128.831UK

128.831UK - 3x1 HDMI Switch FullHD
128.831UK - 3x1 HDMI Switch FullHD
128.831UK - 3x1 HDMI Switch FullHD
128.831UK - 3x1 HDMI Switch FullHD
128.831UK - 3x1 HDMI Switch FullHD
128.831UK - 3x1 HDMI Switch FullHD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
128.831UK
Order Code:
AV29431
Product Range
AV:Link RCA to HDMI Converters
Also Known As:
128.831UK, GTIN UPC EAN: 5015972219898

Product Range Selector (AV:Link RCA to HDMI Converters)

See all from this product range

Product Overview

A simple HDMI switch that allows a single display to be connected to up to 3x HDMI sources and selected using the button on the unit. LED indicators keep you informed as to which of the inputs is live at any time. 24K gold plated connections ensure good quality HD images and audio with no interference.
  • No additional power needed, works using the power carried by HDMI leads
  • Live input LEDs
  • 24K gold plated connectors
  • Supports up to 1080p and 12-bit colour image formats
  • HDMI version 1.3b
  • Lead length: 45cm
  • Dimensions (HxWxD): 15x90x80mm
  • Weight: 80g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Sound & Video

Product Information


:
AV:Link RCA to HDMI Converters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

128.831UK, GTIN UPC EAN: 5015972219898

24 In stock Need more?

???PF_PDP_RSP_SUP???

£8.59 ( £10.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.59 (£10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.88 (£9.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --