You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capacitor, 33pF, 100V -
SR151A330JAR
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- SR151A330JAR
- Order Code:
- CA08025
- Product Range
- SkyCap SR
- Technical Datasheet:
- SR151A330JAR Datasheet
Product Range Selector (SkyCap SR)
See all from this product rangeProduct Overview
- Capacitance is 33pF
- Capacitance tolerance is ±5%
- Dielectric characteristic is C0G/NP0
- Voltage is 100V DC
- Epoxy case material
- Ideal for industrial applications
- Features high-speed pick and place compatible
Product Information
- :
- 33pF
- :
- 100V
- :
- ± 5%
- :
- Radial Leaded
- :
- C0G / NP0
- :
- 2.54mm
- :
- Radial Leaded
- :
- SkyCap SR Series
- :
- -
- :
- 3.81mm
- :
- 2.54mm
- :
- 3.81mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.31 (£0.37) | ( ) |
| 50+ | £0.27 (£0.32) | ( ) |
| 100+ | £0.23 (£0.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























