You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360 Degree Mini Flush Mount PIR Detector, 10m Range 1000W -
92902
- Manufacturer:
- B.E.G. B.E.G.
- Manufacturer Part No:
- 92902
- Order Code:
- SR09768
- Product Range
- BEG Luxomat Range
- Also Known As:
- GTIN UPC EAN: 4007529929023
- Technical Datasheet:
- 92902 Datasheet
Product Range Selector (BEG Luxomat Range)
See all from this product rangeProduct Overview
- Mini ceiling-mounted motion detector in with 360°, circular detection area
- One channel to switch the lighting
- Switches all types of light fixtures using high performance relay with in-rush current limitation especially for electronic ballasts
- Photo-electric switch and follow-up time with potentiometers at the sensor supply
- Spring-clamps for easy and time-saving installation into ceilings or directly built into light fittings
- PSU fits through hole for sensor part in ceiling
- Range: 8m
Product Information
- :
- External PIR
- :
- 10m
- :
- 360°
- :
- BEG Luxomat Range
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.00 (£62.40) | ( ) |
| 3+ | £51.00 (£61.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























