You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12m External PIR Detector, White, 1kW, 200° Beam Angle, IP44 -
LC-CLICK 200 WHITE
- Manufacturer:
- B.E.G. B.E.G.
- Manufacturer Part No:
- LC-CLICK 200 WHITE
- Order Code:
- SR11628
- Product Range
- BEG Luxomat Range
- Also Known As:
- GTIN UPC EAN: 4007529930425
- Technical Datasheet:
- LC-CLICK 200 WHITE Datasheet
Product Range Selector (BEG Luxomat Range)
See all from this product rangeProduct Overview
- Motion detector with detection area of 200°
- Adjustable ball head
- Simple mounting thanks to plug base
- Detection area can be restricted with blinds
- Voltage:110V - 240V AC 50 / 60 Hz
- Power Consumption Approx: 0.4W
- Detection Area Horizontal: 200° (Wall mounting)
- Range Max: 12m Across - Max. 4m Towards
- Monitored Area (Tangential Movement): 250m² / 2.5m Mounting Height
- Mounting Height min./max./recommended: 2m / 3m / 2.5m
- Degree / Class of Protection: IP44 / Class II
Product Information
- :
- External PIR
- :
- 12m
- :
- 200°
- :
- BEG Luxomat Range
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.50 (£41.40) | ( ) |
| 3+ | £32.00 (£38.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























