You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Double Arm Flat Screen Desk Mount - Up to 24" Screens -
BT7383/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7383/B
- Order Code:
- ST02190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318752377
- Technical Datasheet:
- BT7383/B Datasheet
Product Overview
- Designed for screens up to 24"/ 9kg
- Fits screens with VESA mounting patterns: 75 x 75mm and 100 x 100mm
- Supplied with both a desk clamp and grommet
- Easy tilt adjustment: ±40°
- Easy height adjustment using tool-less locking ring
- Simple installation with all fixings included
- Maximum extension: 560mm
- Double arm
- Features three swivel points: 360° at pole, 360° at pivot and 180° at interface
- Colour: graphite black
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £102.21 (£122.65) | ( ) |
| 5+ | £99.38 (£119.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























