You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Double Arm TV Wall Mount - Up To 47" Screen -
BT7515-PRO/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7515-PRO/B
- Order Code:
- ST01426
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318750151
- Technical Datasheet:
- BT7515-PRO/B Datasheet
Product Overview
- Suitable for LCD screens up to 47"
- 3 Pivot points allow for maximum swivel
- Maximum arm extension: 525mm
- Handwheel control of saucer allows easy adjustment of tilt: 15 degrees in all directions
- Saucer rotates 360° for landscape or portrait display
- Folds flat to wall
Contents
Contents: Wall mount, cable managment clips, fixings and user guide
Product Information
- :
- Up to 47"
- :
- Multi-Position Mount
- :
- 25kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.36 (£86.83) | ( ) |
| 3+ | £68.47 (£82.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























