You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Computer Peripheral Shelf -
BT7865/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7865/B
- Order Code:
- ST04667
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318759130
- Technical Datasheet:
- BT7865/B Datasheet
Product Overview
- Can be mounted directly to walls and System X rails/columns, or to B-Tech accessory collars for pole mounting
- Keyboard shelf has a fixed tilt angle of 10°
- Compatible with BT7052/BT7841 collars for use with Ø50mm poles and
- BT7260 collars for use with Ø60mm poles
- Can also be used with BT8390-SA to mount above or below a screen that is mounted on a System X rail
- Simple installation
Product Information
- :
- -
- :
- -
- :
- 4kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.93 (£86.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























