You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mounting Plate for Bose Videobar VB1, Neat.Bar/Neat.Bar Pro, Yealink MSpeaker II, & Logitech Rally Plus -
BT7877/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7877/B
- Order Code:
- ST04675
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318307263
- Technical Datasheet:
- BT7877/B Datasheet
Product Overview
- Designed to mount Bose Videobar VB1/VBS, Neat Bar, Neat Bar Pro video bars, and Yealink Mspeaker II
- Can also mount Logitech Rally Plus Dual Speakers using 2x BT7877
- Mounts directly to a BT8380 or BT8381 column
- Compatible with BT7052/BT7841 Collars for use with Ø50mm poles
- Use with a BT7031 Adjustable Mounting Arm to mount on to a BT8431/BT8432/BT8441/BT8442/BT9901/BT9903 Flat Screen Wall Mount
- Use with a BT8390-SA Adjustable Mounting Arm to mount above or below a screen mounted on a BT8390 System X Rail
- Simple installation
- All mounting hardware included
Product Information
- :
- -
- :
- -
- :
- 4kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.29 (£55.55) | ( ) |
| 3+ | £42.54 (£51.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























