You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mounting Plate for Biamp Parlé Video Bars -
BT7879/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7879/B
- Order Code:
- ST04677
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318308338
- Technical Datasheet:
- BT7879/B Datasheet
Product Overview
- Designed to mount a variety of video bars onto B-Tech stands and trolleys
- Compatible with BT7052/BT7841 collars for use with Ø50mm poles
- Slide to position up/down on the column/poles
- Can use BT8390-SA to mount above or below any screen on a System X Rail (BT8390)
- Use BT7034 for mounting above/below B-Tech Media Storage Mount (BT7883/BT7885)
- Use with BT7031 to mount above/below compatible B-Tech Flat Screen Wall Mounts (BT8431/BT8432/BT8441/BT8442/BT9901/BT9903)
- Ideal for low profile installations
- Simple Installation
Product Information
- :
- -
- :
- -
- :
- 5kg
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.87 (£64.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























