You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV Storage Cradle -
BT7882/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7882/B
- Order Code:
- ST04656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318301773
- Technical Datasheet:
- BT7882/B Datasheet
Product Overview
- Suitable for a wide range of AV equipment
- Screens can be fitted directly to the front of the cradle using VESA 75, 100, or 200 fixings
- Tray opens 45° for easy access to equipment
- Compatible with B-Tech's System X range and B-Tech collars for pole-mounted installations
- Can also be mounted directly to a wall
- Vented framework design for airflow
- Anti-theft lock helps to keep the device secure
- Keyhole mounting for a quick and easy installation
Product Information
- :
- -
- :
- 19" Rackmount Mount
- :
- 20kg
- :
- 400x200
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £168.34 (£202.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























