You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Screen Wall Mount with Slide Out AV Storage Tray, 46" to 75" Screen -
BT7883/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7883/B
- Order Code:
- ST04657
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318303319
- Technical Datasheet:
- BT7883/B Datasheet
Product Overview
- Flat screen mount designed to hold and hide AV accessories behind a screen
- Can be mounted so tray slides open on the left or right side of the screen
- Tool-less operation of tray movement
- Interface arms includes levelling screws to adjust the screen height
- All accessories can be accessed, removed or added when in open position without screen removal
- Quick release function of tray so equipment can be easily removed from tray and serviced
- Locks in closed and open positions and can be secured with a padlock (padlock not included)
- Compatible with B-Tech's System X/Mode-AL columns and with B-Tech collars for pole mounted installations
- Additional trays available for purchase to allow for fast change over of AV equipment
- All mounting hardware included
Product Information
- :
- From 46" to 75"
- :
- Flat to Wall Mount
- :
- 70kg
- :
- 600x400
- :
- -
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.50 (£249.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























