You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALL MOUNT, ULTRA SLIM, <45" - 

BT8200-PRO/B

BT8200-PRO/B - WALL MOUNT, ULTRA SLIM, <45"
BT8200-PRO/B - WALL MOUNT, ULTRA SLIM, <45"
BT8200-PRO/B - WALL MOUNT, ULTRA SLIM, <45"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B-TECH B-TECH
Manufacturer Part No:
BT8200-PRO/B
Order Code:
ST02194
Product Range
B-Tech - BT82xx-PRO
Also Known As:
GTIN UPC EAN: 5019318082009
Technical Datasheet:
BT8200-PRO/B   Datasheet
See all Technical Docs

Product Range Selector (B-Tech - BT82xx-PRO)

See all from this product range

Product Overview

An ultra thin design wall mount that sits only 14mm from the wall and is designed for LED, LCD and plasma flat screens up to 47" or 40kg. The mount features an on wall levelling system, Torsion Lock™ security, simple hook on installation and a universal screen fixing kit is supplied, including M4, M5, M6, M8 screws and spacers.
  • Suitable for concrete or brick walls
  • Security locking screws, Allen key and locking bar provided for secure installation
  • Designed for LED, LCD and plasma screens up to 47"/ 40kg
  • Fits screens with mounting patterns up to 240mm x 200mm

Product Information


:
Up to 47"

:
Flat to Wall Mount

:
40kg

:
240x200

:
B-Tech - BT82xx-PRO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5019318082009

24 In stock Need more?

???PF_PDP_RSP_SUP???

£26.96 ( £32.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.96 (£32.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.73 (£29.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --