You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Drop TV Ceiling Mount - Up To 65" Screen - 

BT8426/B

BT8426/B - Adjustable Drop TV Ceiling Mount - Up To 65" Screen
BT8426/B - Adjustable Drop TV Ceiling Mount - Up To 65" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B-TECH B-TECH
Manufacturer Part No:
BT8426/B
Order Code:
ST02200
Product Range
-
Also Known As:
GTIN UPC EAN: 5019318084713
Technical Datasheet:
BT8426/B   Datasheet
See all Technical Docs

Product Overview

This adjustable drop flat screen mount is designed to mount screens up to 65" with a weight capacity of 40kg. It features an adjustable drop of 625-950mm in increments of 25mm and utilises B-Tech's unique 'Torsion-Tilt' mechanism for easy tilt up to +/-15°. Levelling screws are included on the interface arms to finely adjust the screen height and locking screws help prevent unauthorised removal of the screen. Cover plates are supplied for a neat and tidy installation.
  • Designed for screens up to 65"/40kg
  • Fits all most all VESA mounting patterns between: 75mm x 75mm to 600mm x 400mm
  • Adjustable ceiling drop: 625-950mm in 25mm increments
  • Easy adjustment of tilt +15° with fixed positions of 0°, +7.5° and +15°
  • Integrated cable management
  • Mounts screen in landscape or portrait formats
  • Cover plate included for smart installation
  • Simple hook-on installation with all mounting hardware included

Product Information


:
Up to 65"

:
Ceiling Mount

:
40kg

:
75x75 to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5019318084713

28 In stock Need more?

???PF_PDP_RSP_SUP???

£160.80 ( £192.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £160.80 (£192.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £153.96 (£184.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --