You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Trolley Stand with Fixing Kit, up to 75" Screen -
BT8504/BB
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8504/BB
- Order Code:
- ST02447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318085413
- Technical Datasheet:
- BT8504/BB Datasheet
Product Overview
- Heavy duty, stylish LCD Screen trolley suitable for screens up to 75"
- Ideal for use in schools, colleges, boardrooms or for display purposes
- Suitable for plasma and LCD screens both VESA® and non-VESA standards
- Universal mounting kit included for plasma and non-VESA LCD screens
- VESA® Compatibility with:
- 75x75mm, 100x100mm, 200x100mm, 200x200mm, 300x200mm,
- 400x200mm, 200x300mm, 300x300mm, 400x400mm, 600x400mm
- Screen can be mounted landscape or portrait
- 4" Non-marking braked castors
- Optional screw in levelling feet supplied
- Trolley dimensions including wheels (H x W x D): 1675 x 1046 x 711mm
- Maximum screen weight: 70kg
- Heavy duty base with two 60mm diameter poles
Footnotes
Product Information
- :
- 75"
- :
- 70kg
- :
- 600x400
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £447.90 (£537.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























